KC3225x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC3225K33.3333C1GE00

DigiKey Part Number
478-KC3225K33.3333C1GE00TR-ND - Tape & Reel (TR)
478-KC3225K33.3333C1GE00CT-ND - Cut Tape (CT)
478-KC3225K33.3333C1GE00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC3225K33.3333C1GE00
Description
XTAL OSC XO 33.3333MHZ CMOS SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
33.3333 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
33.3333 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.201
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.81000kr.7.81
10kr.6.79000kr.67.90
25kr.6.42040kr.160.51
50kr.6.15560kr.307.78
100kr.5.90140kr.590.14
250kr.5.58056kr.1,395.14
500kr.5.34988kr.2,674.94
1.000kr.5.12870kr.5,128.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.17927kr.8,358.54
4.000kr.4.00672kr.16,026.88
6.000kr.4.00000kr.24,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.81000
Unit Price with VAT:kr.9.76250