
KC2520K48.0000C1GE00 | |
|---|---|
DigiKey Part Number | 478-KC2520K48.0000C1GE00TR-ND - Tape & Reel (TR) 478-KC2520K48.0000C1GE00CT-ND - Cut Tape (CT) 478-KC2520K48.0000C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520K48.0000C1GE00 |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.85000 | kr.8.85 |
| 10 | kr.7.69800 | kr.76.98 |
| 25 | kr.7.27920 | kr.181.98 |
| 50 | kr.6.97920 | kr.348.96 |
| 100 | kr.6.69010 | kr.669.01 |
| 250 | kr.6.32668 | kr.1,581.67 |
| 500 | kr.6.06502 | kr.3,032.51 |
| 1.000 | kr.5.81432 | kr.5,814.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.57414 | kr.11,148.28 |
| 4.000 | kr.5.34407 | kr.21,376.28 |
| 6.000 | kr.5.21397 | kr.31,283.82 |
| 10.000 | kr.5.05468 | kr.50,546.80 |
| Unit Price without VAT: | kr.8.85000 |
|---|---|
| Unit Price with VAT: | kr.11.06250 |



