14.7456 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2520K14.7456C1GE00

DigiKey Part Number
478-KC2520K14.7456C1GE00TR-ND - Tape & Reel (TR)
478-KC2520K14.7456C1GE00CT-ND - Cut Tape (CT)
478-KC2520K14.7456C1GE00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC2520K14.7456C1GE00
Description
XTAL OSC XO 14.7456MHZ CMOS SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
14.7456 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
3.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
5µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.994
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.85000kr.8.85
10kr.7.69800kr.76.98
25kr.7.27920kr.181.98
50kr.6.97920kr.348.96
100kr.6.69010kr.669.01
250kr.6.32668kr.1,581.67
500kr.6.06502kr.3,032.51
1.000kr.5.81432kr.5,814.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.57414kr.11,148.28
4.000kr.5.34407kr.21,376.28
6.000kr.5.21397kr.31,283.82
10.000kr.5.05468kr.50,546.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.85000
Unit Price with VAT:kr.11.06250