KC2016x-C1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2016Z33.3333C1KX00

DigiKey Part Number
478-KC2016Z33.3333C1KX00TR-ND - Tape & Reel (TR)
478-KC2016Z33.3333C1KX00CT-ND - Cut Tape (CT)
478-KC2016Z33.3333C1KX00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC2016Z33.3333C1KX00
Description
CLOCK OSCILLATOR,2.0X1.6X0.8MM S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33.3333 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
33.3333 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.328
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.6.18200kr.61.82
25kr.5.84720kr.146.18
50kr.5.60640kr.280.32
100kr.5.37410kr.537.41
250kr.5.08184kr.1,270.46
500kr.4.87168kr.2,435.84
1.000kr.4.67027kr.4,670.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.56685kr.9,133.70
4.000kr.4.37826kr.17,513.04
6.000kr.4.27165kr.25,629.90
10.000kr.4.14109kr.41,410.90
14.000kr.4.05734kr.56,802.76
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500