
KC2016Z133.000C1KX00 | |
|---|---|
DigiKey Part Number | 478-KC2016Z133.000C1KX00TR-ND - Tape & Reel (TR) 478-KC2016Z133.000C1KX00CT-ND - Cut Tape (CT) 478-KC2016Z133.000C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2016Z133.000C1KX00 |
Description | 2.0X1.6X0.8MM SIZE, C'MOS, 133MH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 133 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 14.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.56685 | kr.9,133.70 |
| 4.000 | kr.4.37826 | kr.17,513.04 |
| 6.000 | kr.4.27165 | kr.25,629.90 |
| 10.000 | kr.4.14109 | kr.41,410.90 |
| 14.000 | kr.4.05734 | kr.56,802.76 |
| Unit Price without VAT: | kr.4.56685 |
|---|---|
| Unit Price with VAT: | kr.5.70856 |

