
KC2016K16.3840C1GE00 | |
|---|---|
DigiKey Part Number | 478-KC2016K16.3840C1GE00TR-ND - Tape & Reel (TR) 478-KC2016K16.3840C1GE00CT-ND - Cut Tape (CT) 478-KC2016K16.3840C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2016K16.3840C1GE00 |
Description | XTAL OSC XO 16.3840MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.7.61400 | kr.76.14 |
| 25 | kr.7.19960 | kr.179.99 |
| 50 | kr.6.90300 | kr.345.15 |
| 100 | kr.6.61710 | kr.661.71 |
| 250 | kr.6.25760 | kr.1,564.40 |
| 500 | kr.5.99878 | kr.2,999.39 |
| 1.000 | kr.5.75082 | kr.5,750.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.51327 | kr.11,026.54 |
| 4.000 | kr.5.28571 | kr.21,142.84 |
| 6.000 | kr.5.15703 | kr.30,942.18 |
| 10.000 | kr.4.99948 | kr.49,994.80 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |




