12.288 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2016K12.2880C1GE00

DigiKey Part Number
478-KC2016K12.2880C1GE00TR-ND - Tape & Reel (TR)
478-KC2016K12.2880C1GE00CT-ND - Cut Tape (CT)
478-KC2016K12.2880C1GE00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC2016K12.2880C1GE00
Description
XTAL OSC XO 12.2880MHZ CMOS SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12.288 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.365
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.58000kr.8.58
10kr.7.45000kr.74.50
25kr.7.04360kr.176.09
50kr.6.75180kr.337.59
100kr.6.47260kr.647.26
250kr.6.12132kr.1,530.33
500kr.5.86808kr.2,934.04
1.000kr.5.62556kr.5,625.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.50105kr.11,002.10
4.000kr.5.27401kr.21,096.04
6.000kr.5.14562kr.30,873.72
10.000kr.4.98842kr.49,884.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.58000
Unit Price with VAT:kr.10.72500