0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
AVX Automotive Components

KAS21KR71E104KU

DigiKey Part Number
478-KAS21KR71E104KUTR-ND - Tape & Reel (TR)
478-KAS21KR71E104KUCT-ND - Cut Tape (CT)
478-KAS21KR71E104KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAS21KR71E104KU
Description
CAP CER 0.1UF 25V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAS21KR71E104KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.515
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.30000kr.13.00
50kr.0.95360kr.47.68
100kr.0.84640kr.84.64
500kr.0.66672kr.333.36
1.000kr.0.61124kr.611.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.63920kr.1,278.40
4.000kr.0.59812kr.2,392.48
6.000kr.0.57754kr.3,465.24
10.000kr.0.55474kr.5,547.40
14.000kr.0.54142kr.7,579.88
20.000kr.0.52860kr.10,572.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500