


KAS21BR72A102KT | |
|---|---|
DigiKey Part Number | 478-KAS21BR72A102KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAS21BR72A102KT |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.58117 | kr.6,324.68 |
| Unit Price without VAT: | kr.1.58117 |
|---|---|
| Unit Price with VAT: | kr.1.97646 |

