
KAM32KCG2J682JU | |
|---|---|
DigiKey Part Number | 478-KAM32KCG2J682JUTR-ND - Tape & Reel (TR) 478-KAM32KCG2J682JUCT-ND - Cut Tape (CT) 478-KAM32KCG2J682JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM32KCG2J682JU |
Description | 1210 630 V NPO 6800PF +-5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.090" (2.29mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.75000 | kr.57.50 |
| 50 | kr.4.55340 | kr.227.67 |
| 100 | kr.4.18310 | kr.418.31 |
| 500 | kr.3.55738 | kr.1,778.69 |
| 1.000 | kr.3.36375 | kr.3,363.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.20443 | kr.6,408.86 |
| 4.000 | kr.3.07324 | kr.12,292.96 |
| 6.000 | kr.3.00751 | kr.18,045.06 |
| 10.000 | kr.2.93463 | kr.29,346.30 |
| 14.000 | kr.2.89202 | kr.40,488.28 |
| 20.000 | kr.2.85104 | kr.57,020.80 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

