
KAM31NR72A473KU | |
|---|---|
DigiKey Part Number | 478-KAM31NR72A473KUTR-ND - Tape & Reel (TR) 478-KAM31NR72A473KUCT-ND - Cut Tape (CT) 478-KAM31NR72A473KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31NR72A473KU |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM31NR72A473KU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.07100 | kr.10.71 |
| 50 | kr.0.77720 | kr.38.86 |
| 100 | kr.0.68660 | kr.68.66 |
| 500 | kr.0.53496 | kr.267.48 |
| 1.000 | kr.0.48824 | kr.488.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.44976 | kr.899.52 |
| 4.000 | kr.0.41814 | kr.1,672.56 |
| 6.000 | kr.0.40231 | kr.2,413.86 |
| 10.000 | kr.0.38476 | kr.3,847.60 |
| 14.000 | kr.0.37450 | kr.5,243.00 |
| 20.000 | kr.0.36465 | kr.7,293.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

