0.047 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM31BR81H473KT

DigiKey Part Number
478-KAM31BR81H473KTTR-ND - Tape & Reel (TR)
478-KAM31BR81H473KTCT-ND - Cut Tape (CT)
478-KAM31BR81H473KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM31BR81H473KT
Description
CAP CER 0.047UF 50V X8R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM31BR81H473KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±10%
Package / Case
1206 (3216 Metric)
Voltage - Rated
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Temperature Coefficient
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C473K5HACTUKEMET4.206399-C1206C473K5HACTUCT-NDkr.11.48000Direct
CGA5H2NP01H473J115AATDK12.246445-12837-1-NDkr.3.87000Similar
In-Stock: 1.982
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.11000kr.11.10
50kr.0.80640kr.40.32
100kr.0.71330kr.71.33
500kr.0.55666kr.278.33
1.000kr.0.50840kr.508.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43613kr.1,744.52
8.000kr.0.40928kr.3,274.24
12.000kr.0.39584kr.4,750.08
20.000kr.0.38095kr.7,619.00
28.000kr.0.37224kr.10,422.72
40.000kr.0.36387kr.14,554.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500