KAM31BR72D103KM is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 5.591
Unit Price: kr.1.41000
Datasheet

Direct


KEMET
In Stock: 155
Unit Price: kr.2.50000
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM31BR72D103KM

DigiKey Part Number
478-KAM31BR72D103KMTR-ND - Tape & Reel (TR)
478-KAM31BR72D103KMCT-ND - Cut Tape (CT)
478-KAM31BR72D103KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM31BR72D103KM
Description
CAP CER 10000PF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM31BR72D103KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.80000kr.8.00
50kr.0.57220kr.28.61
100kr.0.50240kr.50.24
500kr.0.38592kr.192.96
1.000kr.0.34989kr.349.89
2.500kr.0.31196kr.779.90
5.000kr.0.28914kr.1,445.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.27577kr.2,757.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250