0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM31BR71H224KM

DigiKey Part Number
478-KAM31BR71H224KMTR-ND - Tape & Reel (TR)
478-KAM31BR71H224KMCT-ND - Cut Tape (CT)
478-KAM31BR71H224KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM31BR71H224KM
Description
CAP CER 0.22UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM31BR71H224KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43.519
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.90700kr.9.07
50kr.0.65300kr.32.65
100kr.0.57500kr.57.50
500kr.0.44406kr.222.03
1.000kr.0.40360kr.403.60
2.500kr.0.36098kr.902.45
5.000kr.0.33531kr.1,676.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.30362kr.4,554.30
30.000kr.0.28812kr.8,643.60
45.000kr.0.28035kr.12,615.75
75.000kr.0.27175kr.20,381.25
105.000kr.0.26671kr.28,004.55
150.000kr.0.26187kr.39,280.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750