
KAM21KR72A104KL | |
|---|---|
DigiKey Part Number | 478-KAM21KR72A104KLTR-ND - Tape & Reel (TR) 478-KAM21KR72A104KLCT-ND - Cut Tape (CT) 478-KAM21KR72A104KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21KR72A104KL |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21KR72A104KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.08800 | kr.10.88 |
| 50 | kr.0.79360 | kr.39.68 |
| 100 | kr.0.70210 | kr.70.21 |
| 500 | kr.0.54822 | kr.274.11 |
| 1.000 | kr.0.50086 | kr.500.86 |
| 2.500 | kr.0.45089 | kr.1,127.23 |
| 5.000 | kr.0.42083 | kr.2,104.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40400 | kr.4,040.00 |
| 20.000 | kr.0.38322 | kr.7,664.40 |
| 30.000 | kr.0.37282 | kr.11,184.60 |
| 50.000 | kr.0.36128 | kr.18,064.00 |
| 70.000 | kr.0.35454 | kr.24,817.80 |
| 100.000 | kr.0.34806 | kr.34,806.00 |
| 120.000 | kr.0.34498 | kr.41,397.60 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

