
KAM21KR71H124KU | |
|---|---|
DigiKey Part Number | 478-KAM21KR71H124KUTR-ND - Tape & Reel (TR) 478-KAM21KR71H124KUCT-ND - Cut Tape (CT) 478-KAM21KR71H124KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21KR71H124KU |
Description | CAP CER 0.12UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21KR71H124KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.91500 | kr.9.15 |
| 50 | kr.0.66040 | kr.33.02 |
| 100 | kr.0.58180 | kr.58.18 |
| 500 | kr.0.45030 | kr.225.15 |
| 1.000 | kr.0.40966 | kr.409.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.39955 | kr.799.10 |
| 4.000 | kr.0.37067 | kr.1,482.68 |
| 6.000 | kr.0.35622 | kr.2,137.32 |
| 10.000 | kr.0.34022 | kr.3,402.20 |
| 14.000 | kr.0.33087 | kr.4,632.18 |
| 20.000 | kr.0.32187 | kr.6,437.40 |
| 24.000 | kr.0.31760 | kr.7,622.40 |
| 48.000 | kr.0.30325 | kr.14,556.00 |
| 50.000 | kr.0.30249 | kr.15,124.50 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

