
KAM21KR71E474KU | |
|---|---|
DigiKey Part Number | 478-KAM21KR71E474KUTR-ND - Tape & Reel (TR) 478-KAM21KR71E474KUCT-ND - Cut Tape (CT) 478-KAM21KR71E474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21KR71E474KU |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21KR71E474KU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.18600 | kr.11.86 |
| 50 | kr.0.86220 | kr.43.11 |
| 100 | kr.0.76400 | kr.76.40 |
| 500 | kr.0.59862 | kr.299.31 |
| 1.000 | kr.0.54752 | kr.547.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.50555 | kr.1,011.10 |
| 4.000 | kr.0.47103 | kr.1,884.12 |
| 6.000 | kr.0.45375 | kr.2,722.50 |
| 10.000 | kr.0.43461 | kr.4,346.10 |
| 14.000 | kr.0.42342 | kr.5,927.88 |
| 20.000 | kr.0.41265 | kr.8,253.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

