0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21KR71E474KU

DigiKey Part Number
478-KAM21KR71E474KUTR-ND - Tape & Reel (TR)
478-KAM21KR71E474KUCT-ND - Cut Tape (CT)
478-KAM21KR71E474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21KR71E474KU
Description
CAP CER 0.47UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21KR71E474KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.333
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.18600kr.11.86
50kr.0.86220kr.43.11
100kr.0.76400kr.76.40
500kr.0.59862kr.299.31
1.000kr.0.54752kr.547.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.50555kr.1,011.10
4.000kr.0.47103kr.1,884.12
6.000kr.0.45375kr.2,722.50
10.000kr.0.43461kr.4,346.10
14.000kr.0.42342kr.5,927.88
20.000kr.0.41265kr.8,253.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750