
KAM21BR71H393KT | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H393KTTR-ND - Tape & Reel (TR) 478-KAM21BR71H393KTCT-ND - Cut Tape (CT) 478-KAM21BR71H393KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BR71H393KT |
Description | CAP CER 0.039UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BR71H393KT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C393K1RACAUTO | KEMET | 4.000 | 399-6961-1-ND | kr.2.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.88100 | kr.8.81 |
| 50 | kr.0.63400 | kr.31.70 |
| 100 | kr.0.55730 | kr.55.73 |
| 500 | kr.0.42960 | kr.214.80 |
| 1.000 | kr.0.39023 | kr.390.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34531 | kr.1,381.24 |
| 8.000 | kr.0.32271 | kr.2,581.68 |
| 12.000 | kr.0.31140 | kr.3,736.80 |
| 20.000 | kr.0.29887 | kr.5,977.40 |
| 28.000 | kr.0.29154 | kr.8,163.12 |
| 40.000 | kr.0.28450 | kr.11,380.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

