0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21BCG2A221JT

DigiKey Part Number
478-KAM21BCG2A221JTTR-ND - Tape & Reel (TR)
478-KAM21BCG2A221JTCT-ND - Cut Tape (CT)
478-KAM21BCG2A221JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21BCG2A221JT
Description
CAP CER 220PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21BCG2A221JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.76800kr.7.68
50kr.0.55040kr.27.52
100kr.0.48320kr.48.32
500kr.0.37018kr.185.09
1.000kr.0.33530kr.335.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28885kr.1,155.40
8.000kr.0.26911kr.2,152.88
12.000kr.0.25924kr.3,110.88
20.000kr.0.24829kr.4,965.80
28.000kr.0.24190kr.6,773.20
40.000kr.0.23574kr.9,429.60
48.000kr.0.23283kr.11,175.84
96.000kr.0.22301kr.21,408.96
100.000kr.0.22249kr.22,249.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500