270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21BCG1H271JT

DigiKey Part Number
478-KAM21BCG1H271JTTR-ND - Tape & Reel (TR)
478-KAM21BCG1H271JTCT-ND - Cut Tape (CT)
478-KAM21BCG1H271JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21BCG1H271JT
Description
CAP CER 270PF 50V NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21BCG1H271JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4C4C0G2W271J060AATDK3.980445-15542-1-NDkr.1.65000Upgrade
In-Stock: 3.700
Factory Stock: 80.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.93200kr.9.32
50kr.0.67340kr.33.67
100kr.0.59340kr.59.34
500kr.0.45864kr.229.32
1.000kr.0.41717kr.417.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35503kr.1,420.12
8.000kr.0.33197kr.2,655.76
12.000kr.0.32042kr.3,845.04
20.000kr.0.30763kr.6,152.60
28.000kr.0.30015kr.8,404.20
40.000kr.0.29296kr.11,718.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750