
KAM21AT70E226KU | |
|---|---|
DigiKey Part Number | 478-KAM21AT70E226KUTR-ND - Tape & Reel (TR) 478-KAM21AT70E226KUCT-ND - Cut Tape (CT) 478-KAM21AT70E226KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21AT70E226KU |
Description | 0805 X7T 22UF +- 10% 2.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 2.5V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Height - Seated (Max) 0.057" (1.45mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.82000 | kr.18.20 |
| 50 | kr.1.35420 | kr.67.71 |
| 100 | kr.1.21220 | kr.121.22 |
| 500 | kr.0.97218 | kr.486.09 |
| 1.000 | kr.0.89806 | kr.898.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80668 | kr.2,420.04 |
| 6.000 | kr.0.76196 | kr.4,571.76 |
| 9.000 | kr.0.73957 | kr.6,656.13 |
| 15.000 | kr.0.71475 | kr.10,721.25 |
| 21.000 | kr.0.70023 | kr.14,704.83 |
| 30.000 | kr.0.68628 | kr.20,588.40 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

