0.1 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21AR81H104KU

DigiKey Part Number
478-KAM21AR81H104KUTR-ND - Tape & Reel (TR)
478-KAM21AR81H104KUCT-ND - Cut Tape (CT)
478-KAM21AR81H104KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21AR81H104KU
Description
CAP CER 0.1UF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21AR81H104KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±10%
Package / Case
0805 (2012 Metric)
Voltage - Rated
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Temperature Coefficient
Thickness (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.240
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.23600kr.12.36
50kr.0.90400kr.45.20
100kr.0.80140kr.80.14
500kr.0.62956kr.314.78
1.000kr.0.57650kr.576.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.53285kr.1,065.70
4.000kr.0.49695kr.1,987.80
6.000kr.0.47898kr.2,873.88
10.000kr.0.45906kr.4,590.60
14.000kr.0.44742kr.6,263.88
20.000kr.0.43622kr.8,724.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250