KAM15AR81H682JT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2.566
Unit Price: kr.3.11000
Datasheet

Similar


TDK
In Stock: 18.481
Unit Price: kr.2.16000
Datasheet
6800 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR81H682JT

DigiKey Part Number
478-KAM15AR81H682JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAM15AR81H682JT
Description
CAP CER 6800PF 50V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR81H682JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C682J5HACAUTOKEMET2.566399-15832-1-NDkr.3.11000Upgrade
CGA3E2NP01H682J080AATDK18.481445-12424-1-NDkr.2.16000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36194kr.1,447.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.36194
Unit Price with VAT:kr.0.45243