Upgrade
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar

KAM15AR72A182MT | |
|---|---|
DigiKey Part Number | 478-KAM15AR72A182MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAM15AR72A182MT |
Description | CAP CER 1800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR72A182MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C182K4T2A | KYOCERA AVX | 0 | 478-KAM15AR72A182KTTR-ND | kr.0.25320 | Upgrade |
| 06031C182M4Z2A | KYOCERA AVX | 0 | 478-KAF15AR72A182MTTR-ND | kr.0.29953 | Parametric Equivalent |
| C0603C182JAGACAUTO | KEMET | 84.591 | 399-11881-1-ND | kr.2.22000 | Upgrade |
| CGA3E2C0G2A182J080AA | TDK | 5.932 | 445-15520-1-ND | kr.1.33000 | Similar |
| CGA3E2NP02A182J080AA | TDK | 110 | 445-15525-1-ND | kr.1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.25320 | kr.2,025.60 |
| Unit Price without VAT: | kr.0.25320 |
|---|---|
| Unit Price with VAT: | kr.0.31650 |





