0603 (1608 Metric) 0,90mm
cms-photo-disclaimer

KAM15AR71H223KT

DigiKey Part Number
478-KAM15AR71H223KTTR-ND - Tape & Reel (TR)
478-KAM15AR71H223KTCT-ND - Cut Tape (CT)
478-KAM15AR71H223KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR71H223KT
cms-description
CAP CER 0.022UF 50V X7R 0603
cms-standard-lead-time
12 Weeks
Customer Reference
cms-detailed-description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR71H223KT Models
cms-product-attributes
cms-type
cms-description
cms-select-all
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 397.075
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25600kr.2.56
50kr.0.17540kr.8.77
100kr.0.15100kr.15.10
500kr.0.10880kr.54.40
1.000kr.0.09587kr.95.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06325kr.253.00
8.000kr.0.05563kr.445.04
12.000kr.0.05525kr.663.00
20.000kr.0.05483kr.1,096.60
28.000kr.0.05457kr.1,527.96
40.000kr.0.05432kr.2,172.80
48.000kr.0.05419kr.2,601.12
96.000kr.0.05377kr.5,161.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000