
KAM15AR71H102JT | |
|---|---|
DigiKey Part Number  | 478-KAM15AR71H102JTTR-ND - Tape & Reel (TR) 478-KAM15AR71H102JTCT-ND - Cut Tape (CT) 478-KAM15AR71H102JTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KAM15AR71H102JT  | 
Description  | CAP CER 1000PF 50V X7R 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KAM15AR71H102JT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.87000 | kr.8.70 | 
| 50 | kr.0.62600 | kr.31.30 | 
| 100 | kr.0.55040 | kr.55.04 | 
| 500 | kr.0.42470 | kr.212.35 | 
| 1.000 | kr.0.38592 | kr.385.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.34829 | kr.1,393.16 | 
| 8.000 | kr.0.32562 | kr.2,604.96 | 
| 12.000 | kr.0.31426 | kr.3,771.12 | 
| 20.000 | kr.0.30168 | kr.6,033.60 | 
| 28.000 | kr.0.29432 | kr.8,240.96 | 
| 40.000 | kr.0.28725 | kr.11,490.00 | 
| 48.000 | kr.0.28390 | kr.13,627.20 | 
| 96.000 | kr.0.27261 | kr.26,170.56 | 
| 100.000 | kr.0.27202 | kr.27,202.00 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 

