
KAM15AR71E562KT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71E562KTTR-ND - Tape & Reel (TR) 478-KAM15AR71E562KTCT-ND - Cut Tape (CT) 478-KAM15AR71E562KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71E562KT |
Description | CAP CER 5600PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71E562KT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.69700 | kr.6.97 |
| 50 | kr.0.49460 | kr.24.73 |
| 100 | kr.0.43300 | kr.43.30 |
| 500 | kr.0.32904 | kr.164.52 |
| 1.000 | kr.0.29716 | kr.297.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24942 | kr.997.68 |
| 8.000 | kr.0.23169 | kr.1,853.52 |
| 12.000 | kr.0.22281 | kr.2,673.72 |
| 20.000 | kr.0.21298 | kr.4,259.60 |
| 28.000 | kr.0.20724 | kr.5,802.72 |
| 40.000 | kr.0.20172 | kr.8,068.80 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

