0.056 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR71C563KT

DigiKey Part Number
478-KAM15AR71C563KTTR-ND - Tape & Reel (TR)
478-KAM15AR71C563KTCT-ND - Cut Tape (CT)
478-KAM15AR71C563KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR71C563KT
Description
CAP CER 0.056UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR71C563KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.060
Factory Stock: 28.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.31400kr.13.14
50kr.0.96400kr.48.20
100kr.0.85570kr.85.57
500kr.0.67408kr.337.04
1.000kr.0.61799kr.617.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53394kr.2,135.76
8.000kr.0.50272kr.4,021.76
12.000kr.0.48708kr.5,844.96
20.000kr.0.46976kr.9,395.20
28.000kr.0.45963kr.12,869.64
40.000kr.0.44988kr.17,995.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000