Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5259BH RHG

DigiKey Part Number
1801-MMSZ5259BHRHGTR-ND - Tape & Reel (TR)
1801-MMSZ5259BHRHGCT-ND - Cut Tape (CT)
1801-MMSZ5259BHRHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5259BH RHG
Description
SOD-123, 500MW, 5%, 39V, ZENER D
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5259BH RHG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
80 Ohms
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.88800kr.8.88
100kr.0.55160kr.55.16
500kr.0.40284kr.201.42
1.000kr.0.35466kr.354.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29318kr.879.54
6.000kr.0.26210kr.1,572.60
9.000kr.0.24624kr.2,216.16
15.000kr.0.22839kr.3,425.85
21.000kr.0.21782kr.4,574.22
30.000kr.0.20754kr.6,226.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500