Parametric Equivalent
Direct
Direct
Upgrade

KAM15ACG2A680FT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A680FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A680FT |
Description | CAP CER 68PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A680FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A680F4T4A | KYOCERA AVX | 0 | 478-KAM15ACG2A680FMTR-ND | kr.0.57029 | Parametric Equivalent |
| 0603J1000680FAT | Knowles Syfer | 0 | 0603J1000680FAT-ND | kr.4.79943 | Direct |
| GCM1885C2A680FA16D | Murata Electronics | 18.233 | 490-16407-1-ND | kr.0.89000 | Direct |
| 0603J2000680FAT | Knowles Syfer | 0 | 0603J2000680FAT-ND | kr.5.08657 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.71182 | kr.2,847.28 |
| Unit Price without VAT: | kr.0.71182 |
|---|---|
| Unit Price with VAT: | kr.0.88978 |




