33 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG2A330KT

DigiKey Part Number
478-KAM15ACG2A330KTTR-ND - Tape & Reel (TR)
478-KAM15ACG2A330KTCT-ND - Cut Tape (CT)
478-KAM15ACG2A330KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG2A330KT
Description
CAP CER 33PF 100V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG2A330KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM15ACG2A330JTKYOCERA AVX27.299478-KAM15ACG2A330JTCT-NDkr.0.76000Upgrade
AC0603JRNPO0BN330YAGEO73713-AC0603JRNPO0BN330CT-NDkr.0.82000Upgrade
C0603C330J1GACAUTOKEMET10.280399-15919-1-NDkr.1.84000Upgrade
CGA3E2C0G2A330J080AATDK2.340445-12328-1-NDkr.0.95000Upgrade
CGA3E2NP02A330J080AATDK5.436445-12363-1-NDkr.1.01000Upgrade
In-Stock: 2.663
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.67200kr.6.72
50kr.0.47420kr.23.71
100kr.0.41530kr.41.53
500kr.0.31510kr.157.55
1.000kr.0.28429kr.284.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23813kr.952.52
8.000kr.0.22101kr.1,768.08
12.000kr.0.21244kr.2,549.28
20.000kr.0.20295kr.4,059.00
28.000kr.0.19740kr.5,527.20
40.000kr.0.19206kr.7,682.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000