Direct
Upgrade
Upgrade
Upgrade

KAM15ACG2A330GT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A330GTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A330GT |
Description | CAP CER 33PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A330GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J1000330GAT | Knowles Syfer | 0 | 0603J1000330GAT-ND | kr.2.37173 | Direct |
| 0603J1000330FAT | Knowles Syfer | 0 | 0603J1000330FAT-ND | kr.4.52353 | Upgrade |
| 0603J2000330FAT | Knowles Syfer | 0 | 0603J2000330FAT-ND | kr.4.27096 | Upgrade |
| 0603J2000330GAT | Knowles Syfer | 0 | 0603J2000330GAT-ND | kr.2.24208 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59363 | kr.2,374.52 |
| Unit Price without VAT: | kr.0.59363 |
|---|---|
| Unit Price with VAT: | kr.0.74204 |


