
KAM15ACG2A270JT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A270JTTR-ND - Tape & Reel (TR) 478-KAM15ACG2A270JTCT-ND - Cut Tape (CT) 478-KAM15ACG2A270JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A270JT |
Description | CAP CER 27PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A270JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.91300 | kr.9.13 |
| 50 | kr.0.54780 | kr.27.39 |
| 100 | kr.0.46220 | kr.46.22 |
| 500 | kr.0.31636 | kr.158.18 |
| 1.000 | kr.0.27985 | kr.279.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24942 | kr.997.68 |
| 8.000 | kr.0.23169 | kr.1,853.52 |
| 12.000 | kr.0.22281 | kr.2,673.72 |
| 20.000 | kr.0.21298 | kr.4,259.60 |
| 28.000 | kr.0.20724 | kr.5,802.72 |
| 40.000 | kr.0.20172 | kr.8,068.80 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

