KAM15ACG2A180KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 6.798
Unit Price: kr.1.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.23886
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.09143
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.99995
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.10131
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.21251
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.79666
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.99562
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15162
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.04613
Datasheet

Upgrade


KEMET
In Stock: 4.692
Unit Price: kr.1.73000
Datasheet

Upgrade


TDK Corporation
In Stock: 3.694
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 3.320
Unit Price: kr.0.90000
Datasheet

Upgrade


Murata Electronics
In Stock: 17.248
Unit Price: kr.0.64000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG2A180KT

DigiKey Part Number
478-KAM15ACG2A180KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAM15ACG2A180KT
Description
CAP CER 18PF 100V NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
18 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG2A180KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.20797kr.1,663.76
Unit Price without VAT:kr.0.20797
Unit Price with VAT:kr.0.25996