Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KAM15ACG2A100MT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A100MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A100MT |
Description | CAP CER 10PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±20% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A100MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG2A100FT | KYOCERA AVX | 0 | 478-KAM15ACG2A100FTTR-ND | kr.0.78206 | Upgrade |
| KAM15ACG2A100JT | KYOCERA AVX | 6.187 | 478-KAM15ACG2A100JTCT-ND | kr.0.82000 | Upgrade |
| KAM15ACG2A100KT | KYOCERA AVX | 19.151 | 478-KAM15ACG2A100KTCT-ND | kr.0.70000 | Upgrade |
| KAM15ACG2A101FT | KYOCERA AVX | 6.973 | 478-KAM15ACG2A101FTCT-ND | kr.2.73000 | Upgrade |
| KAM15ACG2A101GT | KYOCERA AVX | 3.662 | 478-KAM15ACG2A101GTCT-ND | kr.2.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.23062 | kr.1,844.96 |
| Unit Price without VAT: | kr.0.23062 |
|---|---|
| Unit Price with VAT: | kr.0.28828 |



