KAM15ACG1H471GT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.47949
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.3.61379
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.93113
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.93113
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.61379
Datasheet
470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG1H471GT

DigiKey Part Number
478-KAM15ACG1H471GTTR-ND - Tape & Reel (TR)
478-KAM15ACG1H471GTCT-ND - Cut Tape (CT)
478-KAM15ACG1H471GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG1H471GT
Description
CAP CER 470PF 50V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG1H471GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM15ACG1H471FTKYOCERA AVX0478-KAM15ACG1H471FTTR-NDkr.1.47949Upgrade
0603J0500471GATKnowles Syfer00603J0500471GAT-NDkr.3.61379Direct
0603J0500471FATKnowles Syfer00603J0500471FAT-NDkr.6.93113Upgrade
0603J0630471FATKnowles Syfer00603J0630471FAT-NDkr.6.93113Upgrade
0603J0630471GATKnowles Syfer00603J0630471GAT-NDkr.3.61379Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.45800kr.14.58
50kr.1.07520kr.53.76
100kr.0.95670kr.95.67
500kr.0.75840kr.379.20
1.000kr.0.69708kr.697.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.60528kr.2,421.12
8.000kr.0.57117kr.4,569.36
12.000kr.0.55409kr.6,649.08
20.000kr.0.53516kr.10,703.20
28.000kr.0.52409kr.14,674.52
40.000kr.0.51345kr.20,538.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250