
KAM15ACG1H331KT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H331KTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H331KTCT-ND - Cut Tape (CT) 478-KAM15ACG1H331KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H331KT |
Description | CAP CER 330PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H331KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.70400 | kr.7.04 |
| 50 | kr.0.49920 | kr.24.96 |
| 100 | kr.0.43710 | kr.43.71 |
| 500 | kr.0.33292 | kr.166.46 |
| 1.000 | kr.0.30093 | kr.300.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26909 | kr.1,076.36 |
| 8.000 | kr.0.25038 | kr.2,003.04 |
| 12.000 | kr.0.24101 | kr.2,892.12 |
| 20.000 | kr.0.23063 | kr.4,612.60 |
| 28.000 | kr.0.22456 | kr.6,287.68 |
| 40.000 | kr.0.21872 | kr.8,748.80 |
| 48.000 | kr.0.21596 | kr.10,366.08 |
| 96.000 | kr.0.20665 | kr.19,838.40 |
| 100.000 | kr.0.20616 | kr.20,616.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

