
KAM15ACG1H331JT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H331JTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H331JTCT-ND - Cut Tape (CT) 478-KAM15ACG1H331JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H331JT |
Description | CAP CER 330PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H331JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.74800 | kr.7.48 |
| 50 | kr.0.53260 | kr.26.63 |
| 100 | kr.0.46730 | kr.46.73 |
| 500 | kr.0.35668 | kr.178.34 |
| 1.000 | kr.0.32258 | kr.322.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27169 | kr.1,086.76 |
| 8.000 | kr.0.25278 | kr.2,022.24 |
| 12.000 | kr.0.24332 | kr.2,919.84 |
| 20.000 | kr.0.23285 | kr.4,657.00 |
| 28.000 | kr.0.22672 | kr.6,348.16 |
| 40.000 | kr.0.22083 | kr.8,833.20 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

