
KAM15ACG1H270JT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H270JTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H270JTCT-ND - Cut Tape (CT) 478-KAM15ACG1H270JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H270JT |
Description | CAP CER 27PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H270JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.67800 | kr.6.78 |
| 50 | kr.0.48000 | kr.24.00 |
| 100 | kr.0.41980 | kr.41.98 |
| 500 | kr.0.31948 | kr.159.74 |
| 1.000 | kr.0.28845 | kr.288.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24693 | kr.987.72 |
| 8.000 | kr.0.22938 | kr.1,835.04 |
| 12.000 | kr.0.22060 | kr.2,647.20 |
| 20.000 | kr.0.21086 | kr.4,217.20 |
| 28.000 | kr.0.20518 | kr.5,745.04 |
| 40.000 | kr.0.19971 | kr.7,988.40 |
| 48.000 | kr.0.19712 | kr.9,461.76 |
| 96.000 | kr.0.18839 | kr.18,085.44 |
| 100.000 | kr.0.18793 | kr.18,793.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

