0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG1H270FT

DigiKey Part Number
478-KAM15ACG1H270FTTR-ND - Tape & Reel (TR)
478-KAM15ACG1H270FTCT-ND - Cut Tape (CT)
478-KAM15ACG1H270FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG1H270FT
Description
CAP CER 27PF 50V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG1H270FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.620
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.56200kr.15.62
50kr.1.15840kr.57.92
100kr.1.03360kr.103.36
500kr.0.82342kr.411.71
1.000kr.0.75866kr.758.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.70474kr.2,818.96
8.000kr.0.66676kr.5,334.08
12.000kr.0.64774kr.7,772.88
20.000kr.0.62666kr.12,533.20
28.000kr.0.61433kr.17,201.24
40.000kr.0.60247kr.24,098.80
48.000kr.0.59686kr.28,649.28
96.000kr.0.57793kr.55,481.28
100.000kr.0.57693kr.57,693.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500