0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG1H221KT

DigiKey Part Number
478-KAM15ACG1H221KTTR-ND - Tape & Reel (TR)
478-KAM15ACG1H221KTCT-ND - Cut Tape (CT)
478-KAM15ACG1H221KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG1H221KT
Description
CAP CER 220PF 50V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG1H221KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.375
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.70400kr.7.04
50kr.0.49920kr.24.96
100kr.0.43710kr.43.71
500kr.0.33292kr.166.46
1.000kr.0.30093kr.300.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26005kr.1,040.20
8.000kr.0.24178kr.1,934.24
12.000kr.0.23263kr.2,791.56
20.000kr.0.22249kr.4,449.80
28.000kr.0.21657kr.6,063.96
40.000kr.0.21087kr.8,434.80
48.000kr.0.20817kr.9,992.16
96.000kr.0.19908kr.19,111.68
100.000kr.0.19859kr.19,859.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500