
KAM15ACG1H220JT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H220JTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H220JTCT-ND - Cut Tape (CT) 478-KAM15ACG1H220JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H220JT |
Description | CAP CER 22PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H220JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.68500 | kr.6.85 |
| 50 | kr.0.48700 | kr.24.35 |
| 100 | kr.0.42600 | kr.42.60 |
| 500 | kr.0.32360 | kr.161.80 |
| 1.000 | kr.0.29215 | kr.292.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24501 | kr.980.04 |
| 8.000 | kr.0.22753 | kr.1,820.24 |
| 12.000 | kr.0.21877 | kr.2,625.24 |
| 20.000 | kr.0.20907 | kr.4,181.40 |
| 28.000 | kr.0.20341 | kr.5,695.48 |
| 40.000 | kr.0.19795 | kr.7,918.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

