
KAM15ACG1H151JT | |
---|---|
DigiKey Part Number | 478-KAM15ACG1H151JTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H151JTCT-ND - Cut Tape (CT) 478-KAM15ACG1H151JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H151JT |
Description | CAP CER 150PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H151JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.28000 | kr.1.28 |
10 | kr.0.71700 | kr.7.17 |
50 | kr.0.51320 | kr.25.66 |
100 | kr.0.44930 | kr.44.93 |
500 | kr.0.34304 | kr.171.52 |
1.000 | kr.0.31027 | kr.310.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.26909 | kr.1,076.36 |
8.000 | kr.0.25038 | kr.2,003.04 |
12.000 | kr.0.24101 | kr.2,892.12 |
20.000 | kr.0.23063 | kr.4,612.60 |
28.000 | kr.0.22456 | kr.6,287.68 |
40.000 | kr.0.21872 | kr.8,748.80 |
48.000 | kr.0.21596 | kr.10,366.08 |
96.000 | kr.0.20665 | kr.19,838.40 |
100.000 | kr.0.20616 | kr.20,616.00 |
Unit Price without VAT: | kr.1.28000 |
---|---|
Unit Price with VAT: | kr.1.60000 |