
KAM05AR70G474MH | |
|---|---|
DigiKey Part Number | 478-KAM05AR70G474MHTR-ND - Tape & Reel (TR) 478-KAM05AR70G474MHCT-ND - Cut Tape (CT) 478-KAM05AR70G474MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM05AR70G474MH |
Description | 0402 X7R 0.47UF +-20% 4V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.022" (0.55mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31700 | kr.3.17 |
| 50 | kr.0.21800 | kr.10.90 |
| 100 | kr.0.18700 | kr.18.70 |
| 500 | kr.0.13632 | kr.68.16 |
| 1.000 | kr.0.12071 | kr.120.71 |
| 2.500 | kr.0.10428 | kr.260.70 |
| 5.000 | kr.0.09443 | kr.472.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08632 | kr.863.20 |
| 20.000 | kr.0.07966 | kr.1,593.20 |
| 30.000 | kr.0.07633 | kr.2,289.90 |
| 50.000 | kr.0.07264 | kr.3,632.00 |
| 70.000 | kr.0.07048 | kr.4,933.60 |
| 100.000 | kr.0.06840 | kr.6,840.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

