
KAM05AR70E105MH | |
|---|---|
DigiKey Part Number | 478-KAM05AR70E105MHTR-ND - Tape & Reel (TR) 478-KAM05AR70E105MHCT-ND - Cut Tape (CT) 478-KAM05AR70E105MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM05AR70E105MH |
Description | 0402 X7R 1UF +-20% 2.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 2.5V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.022" (0.55mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.47600 | kr.4.76 |
| 50 | kr.0.32960 | kr.16.48 |
| 100 | kr.0.28590 | kr.28.59 |
| 500 | kr.0.21302 | kr.106.51 |
| 1.000 | kr.0.19045 | kr.190.45 |
| 2.500 | kr.0.16679 | kr.416.97 |
| 5.000 | kr.0.15255 | kr.762.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14084 | kr.1,408.40 |
| 20.000 | kr.0.13121 | kr.2,624.20 |
| 30.000 | kr.0.12639 | kr.3,791.70 |
| 50.000 | kr.0.12105 | kr.6,052.50 |
| 70.000 | kr.0.11793 | kr.8,255.10 |
| 100.000 | kr.0.11492 | kr.11,492.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

