
KAF15AR81H331KT | |
|---|---|
DigiKey Part Number  | 478-KAF15AR81H331KTTR-ND - Tape & Reel (TR) 478-KAF15AR81H331KTCT-ND - Cut Tape (CT) 478-KAF15AR81H331KTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KAF15AR81H331KT  | 
Description  | CAP CER 330PF 50V X8R 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 330 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KAF15AR81H331KT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | Soft Termination, High Temperature  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.85800 | kr.8.58 | 
| 50 | kr.0.61820 | kr.30.91 | 
| 100 | kr.0.54400 | kr.54.40 | 
| 500 | kr.0.41958 | kr.209.79 | 
| 1.000 | kr.0.38112 | kr.381.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.33005 | kr.1,320.20 | 
| 8.000 | kr.0.29839 | kr.2,387.12 | 
| 12.000 | kr.0.29029 | kr.3,483.48 | 
| 20.000 | kr.0.28526 | kr.5,705.20 | 
| 28.000 | kr.0.27449 | kr.7,685.72 | 
| 40.000 | kr.0.27140 | kr.10,856.00 | 
| 48.000 | kr.0.26818 | kr.12,872.64 | 
| 96.000 | kr.0.25942 | kr.24,904.32 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 

