0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAF15AR72A103KM

DigiKey Part Number
478-KAF15AR72A103KMTR-ND - Tape & Reel (TR)
478-KAF15AR72A103KMCT-ND - Cut Tape (CT)
478-KAF15AR72A103KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAF15AR72A103KM
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAF15AR72A103KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.838
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.40300kr.4.03
50kr.0.28040kr.14.02
100kr.0.24320kr.24.32
500kr.0.17972kr.89.86
1.000kr.0.16019kr.160.19
2.500kr.0.13970kr.349.25
5.000kr.0.12736kr.636.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.11117kr.1,667.55
30.000kr.0.10375kr.3,112.50
45.000kr.0.10003kr.4,501.35
75.000kr.0.09591kr.7,193.25
105.000kr.0.09351kr.9,818.55
150.000kr.0.09119kr.13,678.50
180.000kr.0.09010kr.16,218.00
360.000kr.0.08640kr.31,104.00
375.000kr.0.08621kr.32,328.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500