0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAF15AR71H223JT

DigiKey Part Number
478-KAF15AR71H223JTTR-ND - Tape & Reel (TR)
478-KAF15AR71H223JTCT-ND - Cut Tape (CT)
478-KAF15AR71H223JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAF15AR71H223JT
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAF15AR71H223JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.588
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.58100kr.15.81
50kr.1.10840kr.55.42
100kr.0.95040kr.95.04
500kr.0.71270kr.356.35
1.000kr.0.60179kr.601.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56373kr.2,254.92
8.000kr.0.53142kr.4,251.36
12.000kr.0.51525kr.6,183.00
20.000kr.0.49733kr.9,946.60
28.000kr.0.48685kr.13,631.80
40.000kr.0.47677kr.19,070.80
48.000kr.0.47199kr.22,655.52
96.000kr.0.45590kr.43,766.40
100.000kr.0.45505kr.45,505.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500