
HL021R5BTTR | |
|---|---|
DigiKey Part Number | 478-6910-2-ND - Tape & Reel (TR) 478-6910-1-ND - Cut Tape (CT) 478-6910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HL021R5BTTR |
Description | FIXED IND 1.5NH 340MA 128 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 340 mA 128mOhm Max 0402 (1005 Metric) |
EDA/CAD Models | HL021R5BTTR Models |
Category | DC Resistance (DCR) 128mOhm Max |
Mfr | Q @ Freq 25 @ 450MHz |
Series | Frequency - Self Resonant 14GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 450 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.023" W (1.00mm x 0.58mm) |
Current Rating (Amps) | Height - Seated (Max) 0.018" (0.45mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.83900 | kr.18.39 |
| 100 | kr.1.51400 | kr.151.40 |
| 1.000 | kr.1.24524 | kr.1,245.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.08642 | kr.5,432.10 |
| 10.000 | kr.1.02454 | kr.10,245.40 |
| 15.000 | kr.0.99003 | kr.14,850.45 |
| 25.000 | kr.0.94826 | kr.23,706.50 |
| 35.000 | kr.0.92174 | kr.32,260.90 |
| 50.000 | kr.0.89553 | kr.44,776.50 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

